This 4-element isolated resistor network features a resistance of 100R with a tolerance of 2%. It is designed to operate within a temperature range of -55°C to 125°C and is suitable for surface mount applications. The network is packaged in a molded case and is available on tape and reel. The resistors are plated with tin and have a matte finish.
CTS 753083101GPTR13 technical specifications.
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Length | 6.22mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Per Element | 80mW |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | 753 |
| Terminal Pitch | 0.64mm |
| Termination | Single Row |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for CTS 753083101GPTR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.