This is an 8-contact isolated resistor network with a rated voltage of 25V and a maximum power per element of 80mW. The resistors have a tolerance of 2%. The network is packaged in a molded case and is designed for surface mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor network is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 753083101GPTR7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Height | 0.095inch |
| Lead Free | Lead Free |
| Length | 0.245inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 80mW |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | 753 |
| Terminal Pitch | 0.64mm |
| Termination | SMD/SMT |
| Thickness | 2.03mm |
| Tolerance | 2% |
| DC Rated Voltage | 25V |
| Width | 0.08inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 753083101GPTR7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.