
Surface mount resistor network featuring bussed circuit configuration and thick film technology. Offers 10kΩ resistance with a 2% tolerance and 200ppm/°C TCR. Rated for 640mW total power dissipation, with 40mW per element, and a maximum operating voltage of 25V. Housed in a 0827 chip package with tin matte plating and a 0.64mm terminal pitch. Operating temperature range from -55°C to 125°C.
CTS 753091103GPTR7 technical specifications.
| Package/Case | Molded |
| Circuit Type | Bussed |
| Contact Plating | Tin, Matte |
| Depth | 2.03mm |
| Lead Free | Lead Free |
| Length | 6.86mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Number of Elements | 9 |
| Number of Resistors | 8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 640mW |
| Power Per Element | 40mW |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | 753 |
| Technology | THICK FILM |
| Terminal Pitch | 0.64mm |
| Termination | Single Row |
| Thickness | 2.03mm |
| Tolerance | 2% |
| DC Rated Voltage | 25V |
| Working Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for CTS 753091103GPTR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.