Surface mount resistor network featuring 8 isolated 22kΩ resistors within a 9-pin molded package. This bussed circuit type offers a 2% tolerance and a power dissipation of 640mW, with 40mW per element. Operating across a -55°C to 125°C temperature range, it boasts tin, matte contact plating and is lead-free and RoHS compliant.
Sign in to ask questions about the CTS 753091223GPTR7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 753091223GPTR7 technical specifications.
| Package/Case | Molded |
| Circuit Type | Bussed |
| Contact Plating | Tin, Matte |
| Height | 0.1inch |
| Lead Free | Lead Free |
| Length | 0.27inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Number of Elements | 9 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 640mW |
| Power Per Element | 40mW |
| Resistance | 22kR |
| RoHS Compliant | Yes |
| Series | 753 |
| Termination | SMD/SMT |
| Thickness | 2.03mm |
| Tolerance | 2% |
| DC Rated Voltage | 25V |
| Width | 0.08inch |
| Working Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for CTS 753091223GPTR7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.