This 9-contact isolated bused resistor network from CTS features 8 resistors with a resistance of 4.7kR and a power rating of 40mW. It is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The network is packaged in a molded case with a height of 0.1inch, length of 0.27inch, and width of 0.08inch. It is lead-free and RoHS compliant.
Sign in to ask questions about the CTS 753091472GPTR7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 753091472GPTR7 technical specifications.
| Package/Case | Molded |
| Circuit Type | Bussed |
| Contact Plating | Tin, Matte |
| Height | 0.1inch |
| Lead Free | Lead Free |
| Length | 0.27inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 40mW |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Series | 753 |
| Terminal Pitch | 0.64mm |
| Termination | SMD/SMT |
| Thickness | 2.03mm |
| Tolerance | 2% |
| DC Rated Voltage | 25V |
| Width | 0.08inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 753091472GPTR7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.