CTS 753101103GP technical specifications.
| Package/Case | Molded |
| Circuit Type | Bussed |
| Contact Plating | Tin, Matte |
| Height | 0.1inch |
| Length | 0.295inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Resistors | 9 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Per Element | 40mW |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | 753 |
| Terminal Pitch | 0.64mm |
| Termination | Single Row |
| Thickness | 2.03mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.08inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 753101103GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.