
Res Thick Film NET 10K Ohm 2% 17/25W 200ppm/C BUS Molded 10-Pin Single Row SMD T/R
CTS 753101103GPTR13 technical specifications.
| Package/Case | Molded |
| Circuit Type | Bussed |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 9 |
| Packaging | Tape and Reel |
| Power Per Element | 40mW |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | 753 |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for CTS 753101103GPTR13 to view detailed technical specifications.
No datasheet is available for this part.