This 6-element isolated resistor network features a 100R resistance value with a tolerance of 2%. It has a power rating of 80mW and is packaged in a molded case. The resistors are surface mountable with a terminal pitch of 0.64mm and are available in a tape and reel packaging format. The operating temperature range is between -55°C and 125°C.
CTS 753123101GPTR13 technical specifications.
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Length | 8.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 6 |
| Packaging | Tape and Reel |
| Power Per Element | 80mW |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | 753 |
| Terminal Pitch | 0.64mm |
| Termination | Single Row |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for CTS 753123101GPTR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.