The 753 series dual terminator resistor network is a surface mount device with 20 resistors in a single row termination. It features a molded package with a tin, matte contact plating and a terminal pitch of 0.64mm. The network has a resistance of 330 ohms with a tolerance of 2% and a power per element of 40 milliwatts. It is available in a tape and reel packaging with a quantity of 1000 units. The resistor network operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 753125131APTR7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Molded |
| Circuit Type | Dual Terminator |
| Contact Plating | Tin, Matte |
| Depth | 2.03mm |
| Length | 8.76mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 20 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Per Element | 40mW |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | 753 |
| Technology | THICK FILM |
| Terminal Pitch | 0.64mm |
| Termination | Single Row |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for CTS 753125131APTR7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.