
The 753125191APTR7 is a dual terminator resistor network from CTS, featuring 20 resistors with a value of 470 ohms and a tolerance of 2%. This surface mount device has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in a molded case with a terminal pitch of 0.64mm and a termination of single row. The resistor network is RoHS compliant and available in quantities of 1000 per reel.
Sign in to ask questions about the CTS 753125191APTR7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 753125191APTR7 technical specifications.
| Package/Case | Molded |
| Circuit Type | Dual Terminator |
| Contact Plating | Tin, Matte |
| Depth | 2.03mm |
| Length | 8.76mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 20 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Per Element | 40mW |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | 753 |
| Technology | THICK FILM |
| Terminal Pitch | 0.64mm |
| Termination | Single Row |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for CTS 753125191APTR7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.