The 8-resistor isolated network has a resistance of 470 ohms with a tolerance of 2%. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The resistors are plated with tin and have a molded package. The device is RoHS compliant and is available in bulk packaging.
Sign in to ask questions about the CTS 753163471GP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 753163471GP technical specifications.
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Packaging | Bulk |
| Power Per Element | 80mW |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | 753 |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for CTS 753163471GP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.