Sign in to ask questions about the CTS 753241102G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 753241102G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Number of Functions | 2 |
| Number of Elements | 11 |
| Package Length | 8.76 |
| Tolerance | 2 |
| Package Width | 2.03 |
| Package Height | 2.41 |
| Manufacturer Series | 753 |
| Series | 753(16/18/20/24,1/3) |
| Resistance | 1000 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CTS 753241102G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.