
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.82W, 1000ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0834, CHIP, ROHS COMPLIANT
CTS 753241102GP technical specifications.
| Package/Case | Molded |
| Circuit Type | Bussed |
| Contact Plating | Tin, Matte |
| Length | 8.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 22 |
| Packaging | Bulk |
| Power Per Element | 40mW |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | 753 |
| Terminal Pitch | 0.64mm |
| Termination | Dual Row |
| Tolerance | 2% |
| RoHS | Compliant |
No datasheet is available for this part.
