
This 24-contact bussed resistor network is rated for 25V and 40mW power per element. It features a 10k ohm resistance with a tolerance of 2%. The network is packaged in a molded case, suitable for surface mount applications, and is available on tape and reel. Operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 753241103GPTR7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Molded |
| Circuit Type | Bussed |
| Contact Plating | Tin, Matte |
| Height | 0.1inch |
| Lead Free | Lead Free |
| Length | 0.345inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Resistors | 22 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 40mW |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | 753 |
| Terminal Pitch | 0.64mm |
| Termination | SMD/SMT |
| Thickness | 2.03mm |
| Tolerance | 2% |
| DC Rated Voltage | 25V |
| Width | 0.08inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 753241103GPTR7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
