This 14-contact DIP resistor network is rated for 100V DC and has a tolerance of 2%. It is packaged in a DIP package with a height of 2.67mm, length of 19.1mm, and width of 6.35mm. The resistor network is available in rail or tube packaging and contains lead.
CTS 760-1-R820 technical specifications.
| Package/Case | DIP |
| Height | 2.67mm |
| Lead Free | Contains Lead |
| Length | 19.1mm |
| Number of Contacts | 14 |
| Packaging | Rail/Tube |
| Thickness | 2.67mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 760-1-R820 to view detailed technical specifications.
No datasheet is available for this part.