CTS 761-1-R820 technical specifications.
| Package/Case | DIP |
| Height | 2.67mm |
| Lead Free | Contains Lead |
| Length | 21.6mm |
| Number of Contacts | 16 |
| Packaging | Rail/Tube |
| Thickness | 2.67mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 761-1-R820 to view detailed technical specifications.
No datasheet is available for this part.