
Surface mount resistor network featuring thick film technology and a bussed circuit configuration. This component offers 13 resistors with 8 isolated elements, each rated for 80mW, and a total power dissipation of 1.6W. It operates across a wide temperature range from -55°C to 125°C, with a DC rated voltage of 50V and a resistance value of 10kΩ with a 2% tolerance. The ceramic package measures 8.65mm x 6mm x 2.67mm with a 1.27mm terminal pitch and gull wing terminations.
CTS 766141103GP technical specifications.
| Package/Case | Ceramic |
| Circuit Type | Bussed |
| Contact Plating | Tin, Silver |
| Depth | 6mm |
| Height | 0.069inch |
| Lead Free | Lead Free |
| Lead Pitch | 1.27mm |
| Length | 8.65mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Elements | 8 |
| Number of Resistors | 13 |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.6W |
| Power Per Element | 80mW |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | 766 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Thickness | 2.67mm |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| Width | 0.154inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for CTS 766141103GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
