This 13-element bussed resistor network features a resistance of 330kR with a tolerance of 2%. It is designed for surface mount applications and is packaged in a SOIC case. The network is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistors are plated with tin and silver and are RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Circuit Type | Bussed |
| Contact Plating | Tin, Silver |
| Lead Pitch | 1.27mm |
| Length | 8.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 13 |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Power Per Element | 80mW |
| Resistance | 330kR |
| RoHS Compliant | Yes |
| Series | 766 |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Compliant |