The 766141334GPTR13 is a 13-resistor bussed array from CTS, packaged in a surface-mount SOIC package. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The array has a power per element of 80mW and a resistance of 330kΩ with a tolerance of 2%. The resistors are plated with copper, tin, and silver, and the package is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Circuit Type | Bussed |
| Contact Plating | Copper, Tin, Silver |
| Height | 0.069inch |
| Length | 0.341inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 13 |
| Packaging | Tape and Reel |
| Power Per Element | 80mW |
| Resistance | 330kR |
| RoHS Compliant | Yes |
| Series | 766 |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| Width | 0.154inch |
| RoHS | Compliant |