Surface mount resistor network featuring 13 isolated resistors, each with a 39kΩ resistance and 2% tolerance. This 14-pin SOIC package utilizes thick film technology and offers a power rating of 80mW per element. Operating across a temperature range of -55°C to 125°C, it boasts tin/silver contact plating and a 1.27mm terminal pitch. The component is lead-free, RoHS compliant, and rated for 50V DC.
CTS 766141393GP technical specifications.
| Package/Case | Ceramic |
| Circuit Type | Bussed |
| Contact Plating | Tin, Silver |
| Depth | 6mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.27mm |
| Length | 8.65mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Resistors | 13 |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Power Per Element | 80mW |
| Resistance | 39kR |
| RoHS Compliant | Yes |
| Series | 766 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for CTS 766141393GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
