This isolated resistor network features 14 contacts and 7 resistors in a surface mount SOIC package. It operates over a temperature range of -55°C to 125°C and is rated for 50V DC. The network is lead free and RoHS compliant, with a power per element rating of 160mW.
CTS 766143101GP technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Contact Plating | Tin, Silver |
| Lead Free | Lead Free |
| Lead Pitch | 1.27mm |
| Length | 8.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Resistors | 7 |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | 766 |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for CTS 766143101GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
