
Surface mount resistor network featuring 7 isolated thick film elements, each with a 10kΩ resistance and 2% tolerance. This 14-contact SOIC package offers a 1.27mm terminal pitch and gull wing termination. Operating across a -55°C to 125°C temperature range, it supports a DC rated voltage of 50V and 160mW power per element. Constructed with tin/silver contact plating and a lead-free, RoHS compliant design.
CTS 766143103GP technical specifications.
| Package/Case | Ceramic |
| Circuit Type | Isolated |
| Contact Plating | Tin, Silver |
| Depth | 6mm |
| Height | 0.069inch |
| Lead Free | Lead Free |
| Lead Pitch | 1.27mm |
| Length | 8.65mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Resistors | 7 |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | 766 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Thickness | 2.67mm |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| Width | 0.154inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 766143103GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.