
This isolated 7-resistor network features a 330 ohm resistance value with a tolerance of 2%. Constructed using thick film technology, it is housed in a ceramic package with a gull wing termination. The resistors are surface mountable and have a maximum operating temperature of 125°C. The network is RoHS compliant and available in tape and reel packaging with 800 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 766143331GPTR7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Ceramic |
| Circuit Type | Isolated |
| Contact Plating | Copper, Tin, Silver |
| Depth | 6mm |
| Length | 8.65mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 7 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Per Element | 160mW |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | 766 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for CTS 766143331GPTR7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
