This isolated 7-resistor network is constructed using thick film technology and features a ceramic package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistors are surface mountable and have a termination style of gull wing. The network is RoHS compliant and available in a tape and reel packaging format with 800 units per package.
CTS 766143472GPTR7 technical specifications.
| Package/Case | Ceramic |
| Circuit Type | Isolated |
| Contact Plating | Copper, Tin, Silver |
| Depth | 6mm |
| Length | 8.65mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 7 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Per Element | 160mW |
| Radiation Hardening | No |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Series | 766 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for CTS 766143472GPTR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.