RES ARRAY 15 RES ZERO OHM 16SOIC
CTS 766161000XP technical specifications.
| Package/Case | SOIC |
| Circuit Type | Bussed |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 15 |
| Packaging | Rail/Tube |
| Power Per Element | 80mW |
| Resistance | 0R |
| RoHS Compliant | Yes |
| Series | 766 |
| RoHS | Compliant |
Download the complete datasheet for CTS 766161000XP to view detailed technical specifications.
No datasheet is available for this part.