
The 766 series resistor network is a bussed type with 15 resistors in a single package. It has a resistance value of 330 ohms and a tolerance of 2%. The network is packaged in a SOIC case and is designed for surface mount applications. The operating temperature range is from -55°C to 125°C, and the power per element is 80 milliwatts. The resistor network is RoHS compliant and is available in quantities of 800 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 766161331GPTR7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Circuit Type | Bussed |
| Contact Plating | Copper, Tin, Silver |
| Length | 9.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 15 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Per Element | 80mW |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | 766 |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for CTS 766161331GPTR7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
