
This 16-contact bussed resistor network is designed for surface mount applications and features a maximum operating temperature range of -55°C to 125°C. The network is rated for a maximum power per element of 80mW and has a resistance of 4.7kΩ. It is packaged in a SOIC package and is available in rail or tube packaging.
Sign in to ask questions about the CTS 766161472G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 766161472G technical specifications.
| Package/Case | SOIC |
| Circuit Type | Bussed |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Resistors | 15 |
| Packaging | Rail/Tube |
| Power Per Element | 80mW |
| Resistance | 4.7kR |
| RoHS Compliant | No |
| Series | 766 |
| Thickness | 1.55mm |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 766161472G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
