
Bussed thick film resistor network featuring 15 isolated resistors, each rated at 80mW with a total power dissipation of 1.8W. Offers a resistance value of 4.7kR with a 2% tolerance and a temperature coefficient of ±100ppm/°C. Designed for surface mount applications with a 16-pin SOGN gull wing package and a 1.27mm terminal pitch. Operating temperature range spans from -55°C to 125°C, with a maximum working voltage of 50V. Constructed with a ceramic package and copper, tin, silver contact plating, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the CTS 766161472GPTR7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 766161472GPTR7 technical specifications.
| Package/Case | Ceramic |
| Circuit Type | Bussed |
| Contact Plating | Copper, Tin, Silver |
| Depth | 6mm |
| Height | 0.069inch |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 15 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.8W |
| Power Per Element | 80mW |
| Radiation Hardening | No |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Series | 766 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| Width | 0.154inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for CTS 766161472GPTR7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
