
Surface mount resistor network featuring 8 isolated thick film elements, each with 100 Ohm resistance and 2% tolerance. This 16-pin SOGN package offers a power dissipation of 1.8W (160mW per element) and operates across a temperature range of -55°C to 125°C. Terminations are gull wing with tin/silver plating, and the component is RoHS compliant and lead-free.
Sign in to ask questions about the CTS 766163101GP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 766163101GP technical specifications.
| Package/Case | Ceramic |
| Circuit Type | Isolated |
| Contact Plating | Tin, Silver |
| Depth | 6mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.27mm |
| Length | 9.9mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Resistors | 8 |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.8W |
| Power Per Element | 160mW |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | 766 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for CTS 766163101GP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.