The 766163101GPTR7 is an isolated resistor network from CTS, featuring a ceramic package with 8 elements and a resistance of 100R. The network has a tolerance of 2% and is constructed using THICK FILM technology. It operates within a temperature range of -55°C to 125°C and is suitable for surface mount applications. The resistor network is RoHS compliant and available in quantities of 800 per reel.
CTS 766163101GPTR7 technical specifications.
| Package/Case | Ceramic |
| Circuit Type | Isolated |
| Contact Plating | Copper, Tin, Silver |
| Depth | 6mm |
| Height | 1.55mm |
| Length | 9.9mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Per Element | 160mW |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | 766 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for CTS 766163101GPTR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.