
Isolated resistor network featuring 8 elements, each with 10kR resistance and 2% tolerance. This surface mount component utilizes thick film technology within a ceramic package, offering a terminal pitch of 1.27mm and gull wing terminations. With a power dissipation of 1.8W and 160mW per element, it operates across a temperature range of -55°C to 125°C and supports a working voltage of 50V. Contact plating includes copper, tin, and silver, and the component is lead-free and RoHS compliant.
CTS 766163103GPTR7 technical specifications.
| Package/Case | Ceramic |
| Circuit Type | Isolated |
| Contact Plating | Copper, Tin, Silver |
| Depth | 6mm |
| Height | 0.069inch |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.8W |
| Power Per Element | 160mW |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | 766 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| Width | 0.154inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for CTS 766163103GPTR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.