This isolated 8-resistor network is constructed with thick film technology and features a working voltage of 50V with a tolerance of 2%. The resistors are mounted on a ceramic package with a gull wing termination and a terminal pitch of 1.27mm. The network is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistors are lead free and RoHS compliant.
CTS 766163271GPTR7 technical specifications.
| Package/Case | Ceramic |
| Circuit Type | Isolated |
| Contact Plating | Copper, Tin, Silver |
| Depth | 6mm |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.8W |
| Power Per Element | 160mW |
| Resistance | 270R |
| RoHS Compliant | Yes |
| Series | 766 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for CTS 766163271GPTR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.