
This 8-element isolated resistor network features a 3.3kΩ resistance value with a tolerance of 2% and a power rating of 160mW. The resistors are mounted on a ceramic package with a lead-free finish and are suitable for surface mount applications. The network operates within a temperature range of -55°C to 125°C and is compliant with RoHS standards. The resistors are arranged in an isolated configuration, with a terminal pitch of 1.27mm and a gull wing termination style.
CTS 766163332GPTR7 technical specifications.
| Package/Case | Ceramic |
| Circuit Type | Isolated |
| Contact Plating | Copper, Tin, Silver |
| Depth | 6mm |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Packaging | Tape and Reel |
| Power Per Element | 160mW |
| Radiation Hardening | No |
| Resistance | 3.3kR |
| RoHS Compliant | Yes |
| Series | 766 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for CTS 766163332GPTR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
