The 766163333GPTR7 is an isolated 8-resistor network from CTS, featuring a 33k ohm resistance and 2% tolerance. It operates within a temperature range of -55°C to 125°C and is designed for surface mount applications. The resistors are plated with copper, tin, and silver, and are packaged in SOIC format on a tape and reel with 800 units per package.
Sign in to ask questions about the CTS 766163333GPTR7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 766163333GPTR7 technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Contact Plating | Copper, Tin, Silver |
| Length | 9.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Per Element | 160mW |
| Resistance | 33kR |
| RoHS Compliant | Yes |
| Series | 766 |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for CTS 766163333GPTR7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.