
Surface mount resistor network featuring 8 isolated resistors, each with a 470 Ohm resistance and 2% tolerance. This thick film technology component is housed in a 16-pin SOIC package with gull wing termination and a 1.27mm terminal pitch. Operating across a temperature range of -55°C to 125°C, it offers a DC rated voltage of 50V and 160mW power per element. The component is lead-free, RoHS compliant, and utilizes tin/silver contact plating.
CTS 766163471GP technical specifications.
| Package/Case | Ceramic |
| Circuit Type | Isolated |
| Contact Plating | Tin, Silver |
| Depth | 6mm |
| Height | 0.069inch |
| Lead Free | Lead Free |
| Lead Pitch | 1.27mm |
| Length | 9.9mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Resistors | 8 |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Radiation Hardening | No |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | 766 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Thickness | 2.67mm |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| Width | 0.154inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 766163471GP to view detailed technical specifications.
No datasheet is available for this part.