This is a dual terminator resistor network from CTS, featuring 28 resistors with a resistance of 330 ohms and a tolerance of 2%. The network is packaged in a surface mount SOIC package, suitable for high-temperature operation up to 125°C. The resistors are plated with copper, tin, and silver, and the network is RoHS compliant. The network is available on tape and reel for easy surface mount assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 766165131APTR13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Circuit Type | Dual Terminator |
| Contact Plating | Copper, Tin, Silver |
| Length | 9.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 28 |
| Packaging | Tape and Reel |
| Power Per Element | 80mW |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | 766 |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for CTS 766165131APTR13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.