
The 766 series dual terminator resistor network is a surface mount device with 28 elements, each with a resistance of 330 ohms and a tolerance of 2%. The network is packaged in a SOIC package with a terminal pitch of 1.27mm and a gull wing termination. The resistors are plated with copper, tin, and silver, and are RoHS compliant. The network operates over a temperature range of -55°C to 125°C, with a maximum power per element of 80mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 766165131APTR7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Circuit Type | Dual Terminator |
| Contact Plating | Copper, Tin, Silver |
| Length | 9.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 28 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Per Element | 80mW |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | 766 |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for CTS 766165131APTR7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
