
This 13-resistor bussed network features a ceramic package and is designed for surface mount applications. The resistors have a power rating of 100mW and a tolerance of 2%. The network operates within a temperature range of -55°C to 125°C and is packaged in tape and reel quantities of 2000. The resistors are plated with copper, tin, and silver, and the package has a terminal pitch of 1.27mm and a gull wing termination style. The network is RoHS compliant and does not have radiation hardening.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 767141103GPTR13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Ceramic |
| Circuit Type | Bussed |
| Contact Plating | Copper, Tin, Silver |
| Depth | 7.62mm |
| Height | 0.093inch |
| Length | 9.91mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 13 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | 767 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 767141103GPTR13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.