This 14-contact bussed resistor network is designed for surface mount applications and features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The network has a power per element rating of 100mW and a DC rated voltage of 50V. It is packaged in a SOIC package and is compliant with RoHS regulations.
Sign in to ask questions about the CTS 767141270GP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 767141270GP technical specifications.
| Package/Case | SOIC |
| Circuit Type | Bussed |
| Contact Plating | Tin, Silver |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Resistors | 13 |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| Power Per Element | 100mW |
| Resistance | 27R |
| RoHS Compliant | Yes |
| Series | 767 |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for CTS 767141270GP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.