Surface mount resistor network featuring 13 isolated resistors, each with a 330 Ohm resistance and 2% tolerance. This bussed circuit type is housed in a 14-pin SOIC package with gull wing termination and a 1.27mm terminal pitch. Operating across a temperature range of -55°C to 125°C, it offers 100mW power per element and a 50V DC rated voltage. Constructed with thick film technology and tin/silver contact plating, this lead-free and RoHS compliant component is designed for reliable performance.
Sign in to ask questions about the CTS 767141331GP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 767141331GP technical specifications.
| Package/Case | Ceramic |
| Circuit Type | Bussed |
| Contact Plating | Tin, Silver |
| Depth | 7.62mm |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Resistors | 13 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Per Element | 100mW |
| Radiation Hardening | No |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | 767 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Thickness | 2.67mm |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for CTS 767141331GP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.