
Surface mount resistor network featuring isolated circuitry and thick film technology. Offers 100 Ohm resistance with 2% tolerance and a power rating of 200mW per element. Operates across a -55°C to 125°C temperature range with a ±100ppm/°C temperature coefficient. Packaged in a 14-pin SOGN ceramic package with gull wing terminations and tin-plated copper contacts.
Sign in to ask questions about the CTS 767143101GPTR13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 767143101GPTR13 technical specifications.
| Package/Case | Ceramic |
| Circuit Type | Isolated |
| Contact Plating | Copper, Tin, Silver |
| Depth | 7.62mm |
| Height | 0.093inch |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 7 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | 767 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 767143101GPTR13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.