
This isolated resistor network from CTS features 7 elements with a resistance of 330 ohms and a tolerance of 2%. It is packaged in a surface mount SOIC package and is suitable for operation over a temperature range of -55°C to 125°C. The network is RoHS compliant and is available in quantities of 2000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 767143331GPTR13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Contact Plating | Copper, Tin, Silver |
| Height | 0.093inch |
| Length | 0.39inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 7 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 200mW |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | 767 |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 767143331GPTR13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.