
This isolated resistor network is a 14-element device with 7 resistors, rated for 50V DC. It features a SOIC package and is designed for surface mount applications. The network operates between -55°C and 125°C, and each element has a power rating of 200mW. The resistors have a tolerance of 2% and a resistance of 470 ohms. The device is lead-free and RoHS compliant.
Sign in to ask questions about the CTS 767143471GP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 767143471GP technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Contact Plating | Tin, Silver |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Resistors | 7 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Per Element | 200mW |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | 767 |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Thickness | 2.67mm |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for CTS 767143471GP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
