
Thick film resistor network with 15 isolated elements, featuring a 10kR resistance and 2% tolerance. This bussed circuit type offers a 2.3W total power dissipation and 100mW per element, operating from -55°C to 125°C with a 50V working voltage. The ceramic package utilizes gull wing SMD terminations with a 1.27mm terminal pitch and copper, tin, silver contact plating. Designed for surface mounting, this lead-free and RoHS compliant component is supplied on tape and reel.
CTS 767161103GPTR13 technical specifications.
| Package/Case | Ceramic |
| Circuit Type | Bussed |
| Contact Plating | Copper, Tin, Silver |
| Depth | 7.62mm |
| Height | 0.093inch |
| Lead Free | Lead Free |
| Length | 11.18mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 15 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.3W |
| Power Per Element | 100mW |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | 767 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| Width | 0.22inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for CTS 767161103GPTR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
