The 767161823GPTR13 is a 15-resistor bussed network from CTS, featuring a resistance of 82kR and a tolerance of 2%. This surface-mount device is packaged in a SOIC format, with a height of 0.093inch and a length of 0.44inch. The network is designed to operate within a temperature range of -55°C to 125°C and has a power per element rating of 100mW. The device is RoHS compliant and available in quantities of 2000 units per reel.
Sign in to ask questions about the CTS 767161823GPTR13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 767161823GPTR13 technical specifications.
| Package/Case | SOIC |
| Circuit Type | Bussed |
| Contact Plating | Copper, Tin, Silver |
| Height | 0.093inch |
| Length | 0.44inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 15 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Resistance | 82kR |
| RoHS Compliant | Yes |
| Series | 767 |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 767161823GPTR13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.