
Surface mount resistor network featuring thick film technology, offering 8 isolated resistors with 100 Ohm resistance and 2% tolerance. This component operates within a -55°C to 125°C temperature range, dissipates 200mW per element, and has a ±100ppm/°C temperature coefficient. Encased in ceramic with gull wing terminations and copper, tin, silver plating, it measures 11.18mm L x 7.62mm D x 0.093inch H with a 1.27mm terminal pitch. The device is lead-free, RoHS compliant, and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 767163101GPTR13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Ceramic |
| Circuit Type | Isolated |
| Contact Plating | Copper, Tin, Silver |
| Depth | 7.62mm |
| Height | 0.093inch |
| Lead Free | Lead Free |
| Length | 11.18mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | 767 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 767163101GPTR13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.