Surface mount resistor network featuring isolated circuitry and a metal glaze/thick film construction. Delivers 2.3W total power dissipation with 200mW per element, offering 1kΩ resistance and a 2% tolerance. Operates across a wide temperature range from -55°C to 125°C with a DC rated voltage of 100V. This 16-contact, 8-resistor array is housed in an SOIC package with tin/silver contact plating and is RoHS compliant.
Sign in to ask questions about the CTS 767163102GP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 767163102GP technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Contact Plating | Tin, Silver |
| Height | 0.093inch |
| Lead Free | Lead Free |
| Length | 0.44inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Resistors | 8 |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.3W |
| Power Per Element | 200mW |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | 767 |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.22inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for CTS 767163102GP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.