Surface mount resistor network featuring isolated circuit configuration and thick film technology. Offers 8 individual resistors, each rated at 200mW, with a total power dissipation of 2.3W. Provides a resistance value of 470 Ohms with a 2% tolerance and a temperature coefficient of 100ppm/°C. Operates within a temperature range of -55°C to 125°C and supports a DC rated voltage of 100V. Housed in a ceramic package with gull wing terminations and tin/silver contact plating, this RoHS compliant component is designed for surface mounting.
Sign in to ask questions about the CTS 767163471GP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 767163471GP technical specifications.
| Package/Case | Ceramic |
| Circuit Type | Isolated |
| Contact Plating | Tin, Silver |
| Depth | 7.62mm |
| Height | 0.093inch |
| Lead Free | Lead Free |
| Length | 11.18mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Resistors | 8 |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | 767 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 767163471GP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.