CTS 767165191AP technical specifications.
| Package/Case | Ceramic |
| Circuit Type | Dual Terminator |
| Contact Plating | Tin, Silver |
| Lead Free | Lead Free |
| Length | 11.18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Resistors | 28 |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| Power Per Element | 1.5W |
| Resistance | 190R |
| RoHS Compliant | Yes |
| Series | 767 |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Thickness | 2.67mm |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for CTS 767165191AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.