This 14-contact bussed resistor network features a 1kΩ resistance value with a tolerance of 2%. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The network is packaged in a SOIC package and is available in quantities of 48. It is compliant with RoHS regulations and has a power per element of 100mW.
Sign in to ask questions about the CTS 768141102GP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 768141102GP technical specifications.
| Package/Case | SOIC |
| Circuit Type | Bussed |
| Contact Plating | Tin, Silver |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Resistors | 13 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Per Element | 100mW |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | 768 |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for CTS 768141102GP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.